Hicon HI-J63M07 Audio Jack Plug Mono 6.35mm Gold Tip Metal Black

Image Representative of Range

Hicon HI-J63M07 Audio Jack Plug Mono 6.35mm Gold Tip Metal Black

MPN
HI-J63M07
Brand
Hicon
EAN-13
4049371809597
Order Code
09-3409
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 03/12/2026

The Hicon HI-J63M07 is a mono audio jack plug with a straight 6.35 mm design featuring two pins. Manufactured by Hicon, it is black in colour and available individually. Typically used in audio equipment and musical instruments, it provides reliable connectivity for transmitting sound signals.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 5mm
Connection Soldering
Contact Plating Silver plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot