Hicon HI-J63SP-B Audio Jack 6.35mm 3-Pin Stereo Full Metal Housing

Image Representative of Range

Hicon HI-J63SP-B Audio Jack 6.35mm 3-Pin Stereo Full Metal Housing

MPN
HI-J63SP-B
Brand
Hicon
EAN-13
4049371808637
Order Code
09-3415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 03/12/2026

The Hicon HI-J63SP-B is a 6.35 mm straight audio jack plug with three pins, designed for stereo sound applications. Its black and silver finish provides durability and an elegant look. Typically used in professional audio equipment, it facilitates clear and accurate signal transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black, Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 7mm
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot