Hicon HI-J63SA06 Audio Jack Plug Right Angle 3 Pins Goldtip Black 1Piece

Image Representative of Range

Hicon HI-J63SA06 Audio Jack Plug Right Angle 3 Pins Goldtip Black 1Piece

MPN
HI-J63SA06
Brand
Hicon
EAN-13
4049371809665
Order Code
09-3414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 66 availableBack-order availability date - 03/12/2026

The Hicon HI-J63SA06 is a 6.35 mm audio jack plug designed with a right angle and features three pins. Manufactured by Hicon, this black audio jack is ideal for use in professional audio equipment and musical instruments. It is commonly used for creating or repairing high-quality audio connections.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Bend relief Yes
Cable Diameter 8mm
Connection Soldering
Contact Plating Silver plated
Material Metal
Misc Attribute 1 With clamping strain relief
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot