Hicon HI-J63MA06 Audio Jack Plug Right Angle 6.35mm 2 Pins Black Goldtip

Image Representative of Range

Hicon HI-J63MA06 Audio Jack Plug Right Angle 6.35mm 2 Pins Black Goldtip

MPN
HI-J63MA06
Brand
Hicon
EAN-13
4049371809610
Order Code
09-3410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 03/12/2026

The Hicon HI-J63MA06 is a right angle 6.35 mm audio jack plug with two pins, featuring a black finish. Manufactured by Hicon, this plug is ideal for connecting audio devices in professional and personal settings. Its right angle design is particularly useful for space-constrained applications like music equipment and tight audio setups.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Bend relief Yes
Cable Diameter 8mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Misc Attribute 1 With clamping strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot