Hicon HI-J63MA07 Jack Plug 6.35mm Right Angle Mono Black Gold Tip

Image Representative of Range

Hicon HI-J63MA07 Jack Plug 6.35mm Right Angle Mono Black Gold Tip

MPN
HI-J63MA07
Brand
Hicon
EAN-13
4049371809627
Order Code
09-3411
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

The Hicon HI-J63MA07 is a black, right-angle 6.35 mm audio jack plug with 2 pins for mono connections. It is manufactured by Hicon and is ideal for professional audio equipment and musical instruments. This plug is commonly used for connecting audio devices in sound engineering and recording studios.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 5mm
Connection Soldering
Contact Plating Silver plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot