Hicon HI-J63SA05 6.35mm Audio Jack Plug Right Angle 3 Pins Silver Goldtip

Image Representative of Range

Hicon HI-J63SA05 6.35mm Audio Jack Plug Right Angle 3 Pins Silver Goldtip

MPN
HI-J63SA05
Brand
Hicon
EAN-13
4049371808552
Order Code
09-3413
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Hicon HI-J63SA05 is a 6.35 mm audio jack plug designed for right-angle connections. It features three pins and comes in a silver finish, making it ideal for space-saving configurations in audio setups. Typically used in professional audio equipment, this jack ensures reliable connectivity in various applications.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Bend relief No
Cable Diameter 4mm
Connection Soldering
Contact Plating Silver plated
Material Metal
Misc Attribute 1 With clamping strain relief
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm

Trustpilot