Hicon HI-J63MP-B Audio Jack Plug 6.35mm 2-Pin Mono Black Gold Tip

Image Representative of Range

Hicon HI-J63MP-B Audio Jack Plug 6.35mm 2-Pin Mono Black Gold Tip

MPN
HI-J63MP-B
Brand
Hicon
EAN-13
4049371808644
Order Code
09-3412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 52 availableBack-order availability date - 03/12/2026

The Hicon HI-J63MP-B is a straight 6.35 mm mono audio jack plug with 2 pins, designed for convenient audio connections. This black plug is typically used in sound equipment and musical instruments. Reliable and straightforward, it is suitable for professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 7mm
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot