Helukabel Mains & Equipment Cable Welding cable 609505

HELUKABEL Brand: HELUKABEL
These Helukabel welding cables, offered in various sizes, are durable options for electrical installations, designed for optimal performance in welding applications.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour Number of Cores AWG Length Insulation Material Bend radius (no. of ODs for flexible installation) Halogen-free Max. length sold by the metre Maximum Temperature Min. temperature Nominal Voltage Packaged Shielded Sold by Metre Standards Test Voltage Type
Helukabel 31001 Welding Cable 1x10mm² Black sold per metre
Helukabel 31001 Welding Cable 1x10mm² Black sold per metre
Standard range
Order code: 04-2818
MPN: 31001

Despatched within 4 working days - 272 in stock
2+ £3.73
Price per unit Ex VAT
1 x 10mm² 9.7mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D
Helukabel 31002 H01N2-D Welding Cable 1x16 mm² Black/metre
Helukabel 31002 H01N2-D Welding Cable 1x16 mm² Black/metre
Standard range
Order code: 04-2819
MPN: 31002

Despatched within 4 working days - 154 in stock
1+ £4.47
Price per unit Ex VAT
1 x 16mm² 11mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D
Helukabel 31003 Welding Cable H01N2-D 1x25mm² Black Per Metre
Helukabel 31003 Welding Cable H01N2-D 1x25mm² Black Per Metre
Standard range
Order code: 04-2820
MPN: 31003

Despatched same day - 50 in stockBack-order availability date - 09/11/2026
1+ £6.56
Price per unit Ex VAT
1 x 25mm² 12.7mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D
Helukabel 31004 Welding Cable 1x35 mm² Black Sold per Metre
Helukabel 31004 Welding Cable 1x35 mm² Black Sold per Metre
Standard range
Order code: 04-2821
MPN: 31004

Despatched within 4 working days - 134 in stock
1+ £10.31
Price per unit Ex VAT
1 x 35mm² 14.2mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D
Helukabel 31005 Welding Cable H01N2-D 1x50mm² Black Per Metre
Helukabel 31005 Welding Cable H01N2-D 1x50mm² Black Per Metre
Standard range
Order code: 04-2822
MPN: 31005

Despatched within 4 working days - 356 in stock
1+ £14.65
Price per unit Ex VAT
1 x 50mm² 16.5mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D
Helukabel 31006 Welding Cable H01N2-D 70 mm² Black Per Metre
Helukabel 31006 Welding Cable H01N2-D 70 mm² Black Per Metre
Standard range
Order code: 04-2823
MPN: 31006

Despatched within 4 working days - 328 in stock
1+ £20.88
Price per unit Ex VAT
1 x 70mm² 19.2mm Black 1 Not Applicable Sold Per Metre Rubber (R) 12 No 100m +80°C -25°C 100V No No Yes DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) 1000V H01N2-D

Trustpilot