Helukabel 31003 Welding Cable H01N2-D 1x25mm² Black Per Metre

Image Representative of Range

Helukabel 31003 Welding Cable H01N2-D 1x25mm² Black Per Metre

MPN
31003
Brand
HELUKABEL
EAN-13
2050004727364
Order Code
04-2820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockBack-order availability date - 09/11/2026

Helukabel manufactures the 31003 welding cable, featuring a single conductor of 25 mm² in a durable black sheath. This arc welding cable is designed for flexibility and robustness, making it ideal for use in demanding welding applications. It is sold per metre, allowing for custom length requirements.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 25mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 12.7mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot