Helukabel 31005 Welding Cable H01N2-D 1x50mm² Black Per Metre

Image Representative of Range

Helukabel 31005 Welding Cable H01N2-D 1x50mm² Black Per Metre

MPN
31005
Brand
HELUKABEL
EAN-13
2050004727388
Order Code
04-2822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 356 in stock

The Helukabel 31005 welding cable H01N2-D is a robust cable with a cross-section of 1 x 50 mm², ideal for arc welding applications. It is designed for flexibility and durability, making it suitable for use in challenging environments. This black welding cable is sold per metre, offering custom lengths for specific industrial needs.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 50mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 16.5mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot