Helukabel 31001 Welding Cable 1x10mm² Black sold per metre

Image Representative of Range

Helukabel 31001 Welding Cable 1x10mm² Black sold per metre

MPN
31001
Brand
HELUKABEL
EAN-13
2050004727340
Order Code
04-2818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The Helukabel 31001 is a black welding cable, type H01N2-D, with a cross-section of 1 x 10 mm². This highly flexible cable is sold per metre and is designed to withstand demanding conditions. It is commonly used in arc welding applications for safety and efficiency.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 10mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 9.7mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot