Helukabel 31004 Welding Cable 1x35 mm² Black Sold per Metre

Image Representative of Range

Helukabel 31004 Welding Cable 1x35 mm² Black Sold per Metre

MPN
31004
Brand
HELUKABEL
EAN-13
2050004727371
Order Code
04-2821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The Helukabel 31004 welding cable H01N2-D features a single core with a 35 mm² cross-section and is coloured black. This robust cable is ideal for arc welding applications, ensuring reliable conductivity and flexibility. Commonly used in industrial settings, it is designed for efficient power transmission in welding machines.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 35mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 14.2mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot