Helukabel 31002 H01N2-D Welding Cable 1x16 mm² Black/metre

Image Representative of Range

Helukabel 31002 H01N2-D Welding Cable 1x16 mm² Black/metre

MPN
31002
Brand
HELUKABEL
EAN-13
2050004727357
Order Code
04-2819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

Helukabel 31002 is a high-quality welding cable featuring a single 16 mm² core and insulated in black, sold per metre. It is designed for arc welding applications, providing flexibility and durability in demanding environments. The cable is suitable for transmitting high currents between the welding machine and the welding tool.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 16mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 11mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot