Helukabel 31006 Welding Cable H01N2-D 70 mm² Black Per Metre

Image Representative of Range

Helukabel 31006 Welding Cable H01N2-D 70 mm² Black Per Metre

MPN
31006
Brand
HELUKABEL
EAN-13
2050004727395
Order Code
04-2823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 328 in stock

The Helukabel 31006 welding cable features H01N2-D specification with a 1 x 70 mm² cross-section, available in black. This durable cable is typically used in arc welding applications, providing reliable power transmission. Sold per metre, it is designed for flexibility and robustness in demanding environments.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 70mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 19.2mm
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 100V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 1000V
Type H01N2-D

Reviews

Be the first to submit a review

Trustpilot