Helukabel Cable Glands & Bushes Cable gland 630502

HELUKABEL Brand: HELUKABEL
The HELUKABEL cable glands are high-quality fittings designed to ensure secure and reliable connections, offering options in various materials and protective features suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Colour Material Clamp Ø Spanner size Terminal Ø (max.) Thread Size IP Rating Type External thread Halogen free Maximum Temperature Min. temperature
HELUKABEL 903537 Cable Gland M40 Vibration-Protected Grey-White
HELUKABEL 903537 Cable Gland M40 Vibration-Protected Grey-White
Standard range
Order code: 12-0537
MPN: 903537

Despatched within 4 working days - 36 in stock
2+ £2.43
Price per unit Ex VAT
Grey - white Polyamide 16mm 46mm 23mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 903557 Cable Gland M40 Vibration-Protected Polyamide Black
HELUKABEL 903557 Cable Gland M40 Vibration-Protected Polyamide Black
Extended range
Order code: 12-0553
MPN: 903557

Back order - 12 availableBack-order availability date - 12/11/2026
2+ £2.75
Price per unit Ex VAT
Black Polyamide 16mm 46mm 23mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 903565 Cable Gland M40 Brass with Reducer Seal 1 piece
HELUKABEL 903565 Cable Gland M40 Brass with Reducer Seal 1 piece
Standard range
Order code: 12-0557
MPN: 903565

Despatched within 4 working days - 10 in stock
1+ £7.87
Price per unit Ex VAT
Brass Brass 12mm 20mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 93913 Cable Gland M40 Polyamide Grey-white RAL7035 1 piece
HELUKABEL 93913 Cable Gland M40 Polyamide Grey-white RAL7035 1 piece
Standard range
Order code: 12-0620
MPN: 93913

Despatched within 4 working days - 165 in stock
2+ £2.26
Price per unit Ex VAT
Grey - white Polyamide 19mm 46mm 28mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 93928 Cable Gland M40 Polyamide Silver-grey RAL7001 1 piece
HELUKABEL 93928 Cable Gland M40 Polyamide Silver-grey RAL7001 1 piece
Standard range
Order code: 12-0627
MPN: 93928

Despatched within 4 working days - 16 in stock
2+ £2.33
Price per unit Ex VAT
Silver Polyamide 19mm 46mm 28mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 93942 Cable Gland M40 Polyamide Black RAL9005 1 piece(s)
HELUKABEL 93942 Cable Gland M40 Polyamide Black RAL9005 1 piece(s)
Standard range
Order code: 12-0634
MPN: 93942

Despatched within 4 working days - 137 in stock
2+ £3.05
Price per unit Ex VAT
Black Polyamide 19mm 46mm 28mm M40 IP69K Cable gland M40 Yes +100°C -20°C
HELUKABEL 99962 Cable Gland M40 Brass HT-MS M40X1.5 Brass 1 piece
HELUKABEL 99962 Cable Gland M40 Brass HT-MS M40X1.5 Brass 1 piece
Standard range
Order code: 12-0719
MPN: 99962

Despatched within 4 working days - 33 in stock
1+ £7.45
Price per unit Ex VAT
Brass Brass 19mm 43mm 28mm M40 IP69K Cable gland M40 Yes +100°C -20°C

Trustpilot