HELUKABEL 903565 Cable Gland M40 Brass with Reducer Seal 1 piece

Image Representative of Range

HELUKABEL 903565 Cable Gland M40 Brass with Reducer Seal 1 piece

MPN
903565
Brand
HELUKABEL
EAN-13
2050003960694
Order Code
12-0557
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel 903565 cable gland with reducer seal is a durable brass screwed joint ideal for securing cables in place. Manufactured by Helukabel, this brass cable gland, known as the Helutop HT-MS M, is designed for reliable use in various industrial applications. Its robust construction ensures protection and effective cable management in challenging environments.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 12mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot