HELUKABEL 93913 Cable Gland M40 Polyamide Grey-white RAL7035 1 piece

Image Representative of Range

HELUKABEL 93913 Cable Gland M40 Polyamide Grey-white RAL7035 1 piece

MPN
93913
Brand
HELUKABEL
EAN-13
2050003728225
Order Code
12-0620
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Helukabel 93913 cable gland is a M40 size component made from polyamide in grey-white (RAL 7035) and is sold in single units. Manufactured by Helukabel, it features the HELUTOP® HT design, ensuring a secure and durable connection for cables. This cable gland is typically used in electrical installations to provide a tight seal for cables entering enclosures, protecting against dust and moisture.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot