HELUKABEL 93928 Cable Gland M40 Polyamide Silver-grey RAL7001 1 piece

Image Representative of Range

HELUKABEL 93928 Cable Gland M40 Polyamide Silver-grey RAL7001 1 piece

MPN
93928
Brand
HELUKABEL
EAN-13
2050003728317
Order Code
12-0627
Country of Origin
Turkey
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Helukabel 93928 cable gland, known as the HELUTOP® HT, features a polyamide construction in silver-grey (RAL 7001). Manufactured by Helukabel, it is designed for M40 applications and provides secure sealing and strain relief. This cable gland is typically used in electrical installations for routing and protecting cables in a wide range of environments.
Thread Size M40
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot