HELUKABEL 99962 Cable Gland M40 Brass HT-MS M40X1.5 Brass 1 piece

Image Representative of Range

HELUKABEL 99962 Cable Gland M40 Brass HT-MS M40X1.5 Brass 1 piece

MPN
99962
Brand
HELUKABEL
EAN-13
2050003960601
Order Code
12-0719
Country of Origin
Turkey
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Helukabel 99962 is a robust brass cable gland designed for secure cable sealing and connection. Its M40 size makes it suitable for heavy-duty electrical installations. The HELUTOP HT-MS is ideal for industrial applications requiring reliable screwing and durability.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 43mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot