HELUKABEL 93942 Cable Gland M40 Polyamide Black RAL9005 1 piece(s)

Image Representative of Range

HELUKABEL 93942 Cable Gland M40 Polyamide Black RAL9005 1 piece(s)

MPN
93942
Brand
HELUKABEL
EAN-13
2050003728409
Order Code
12-0634
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Helukabel's 93942 cable gland is constructed from polyamide and designed in black (RAL 9005), ensuring durability and effective sealing. This HELUTOP® HT M40 gland is suitable for securing and protecting cables in various electrical installations. Ideal for use in both industrial and commercial environments, it provides a reliable entry point for cables.
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot