HELUKABEL 903537 Cable Gland M40 Vibration-Protected Grey-White

Image Representative of Range

HELUKABEL 903537 Cable Gland M40 Vibration-Protected Grey-White

MPN
903537
Brand
HELUKABEL
EAN-13
2050003728485
Order Code
12-0537
Country of Origin
Turkey
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Helukabel manufactures the 903537 HELUTOP® HT cable gland, featuring a vibration-protected design with a reducer seal inset for secure cable handling. Made from Polyamide in a grey-white (RAL 7035) finish, this cable gland is suitable for use in environments requiring secure and stable cable management. Typical applications include electrical installations and projects where robust and reliable cable connections are essential.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 16mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 23mm

Reviews

Be the first to submit a review

Trustpilot