HELUKABEL 903557 Cable Gland M40 Vibration-Protected Polyamide Black

Image Representative of Range

HELUKABEL 903557 Cable Gland M40 Vibration-Protected Polyamide Black

MPN
903557
Brand
HELUKABEL
EAN-13
2050003738644
Order Code
12-0553
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Helukabel manufactures the 903557 cable gland, which features a vibration-protected M40 design made from black polyamide. This HELUTOP® HT product includes a reducer seal inset, suitable for metric screw-type connections. It is typically used in electrical installations where secure cable entry and strain relief are required.
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 16mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 23mm

Reviews

Be the first to submit a review

Trustpilot