HellermannTyton 710-00134 HTAPE-FLEX15 PVC electrical tape 25m x 25mm |
04-2137
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.25
Price per unit Ex VAT
|
25mm |
25m |
|
|
(L x W) 25 m x 25 mm |
|
HTAPE-FLEX15-25x25-PVC-RD |
|
|
|
|
|
Electrical Tape |
HellermannTyton 710-00137 HTAPE-FLEX15 Electrical tape 25m x 25mm PVC Black |
04-2138
|
|
Despatched within 4 working days - 148 in stock
|
2+ £3.19
Price per unit Ex VAT
|
25mm |
25m |
Black |
|
(L x W) 25 m x 25 mm |
|
HTAPE-FLEX15-25x25-PVC-BK |
|
|
|
|
|
Electrical Tape |
HellermannTyton 710-00158 HTAPE-FLEX15 electrical tape 20m x 19mm brown |
04-2139
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.92
Price per unit Ex VAT
|
19mm |
20m |
Brown |
|
(L x W) 20 m x 19 mm |
|
HTAPE-FLEX15-19x20-PVC-BN (20) |
|
|
|
|
|
Electrical Tape |
HellermannTyton 710-10603 HelaTape Flex1000+ Electrical Tape Blue 20m x 19mm |
04-2143
|
|
Despatched within 4 working days - 20 in stock
|
1+ £5.19
Price per unit Ex VAT
|
19mm |
20m |
Blue |
35 N/10mm |
(L x W) 20 m x 19 mm |
PVC |
HelaTape Flex 1000+ |
45kV |
+105°C |
-18°C |
HelaTape Flex 1000+ |
0.18mm |
Electrical Tape |
HellermannTyton 710-10605 HelaTape Flex 1000+ yellow electrical tape 20m x 19mm |
04-2144
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £4.68
Price per unit Ex VAT
|
19mm |
20m |
Yellow |
35 N/10mm |
(L x W) 20 m x 19 mm |
PVC |
HelaTape Flex 1000+ |
45kV |
+105°C |
-18°C |
HelaTape Flex 1000+ |
0.18mm |
Electrical Tape |
HellermannTyton 710-10607 HelaTape Flex 1000+ electrical tape 20m x 19mm white |
04-2146
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.04
Price per unit Ex VAT
|
19mm |
20m |
White |
35 N/10mm |
(L x W) 20 m x 19 mm |
PVC |
HelaTape Flex 1000+ |
45kV |
+105°C |
-18°C |
HelaTape Flex 1000+ |
0.18mm |
Electrical Tape |
HellermannTyton 710-10608 HelaTape Flex 1000+ electrical tape 20m x 19mm brown |
04-2147
|
|
Despatched within 4 working days - 1 in stock
|
1+ £5.04
Price per unit Ex VAT
|
19mm |
20m |
Brown |
35 N/10mm |
(L x W) 20 m x 19 mm |
PVC |
HelaTape Flex 1000+ |
45kV |
+105°C |
-18°C |
HelaTape Flex 1000+ |
0.18mm |
Electrical Tape |
HellermannTyton 710-10610 HelaTape Flex 1000+ black electrical tape 33m x 19mm |
04-2148
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.68
Price per unit Ex VAT
|
19mm |
33m |
Black |
35 N/10mm |
(L x W) 33 m x 19 mm |
PVC |
HelaTape Flex 1000+ |
45kV |
+105°C |
-18°C |
HelaTape Flex 1000+ |
0.18mm |
Electrical Tape |
HellermannTyton 712-10001 HTAPE-PROTECT300 tape 25m x 19mm fleece black |
04-2157
|
|
Despatched within 4 working days - 675 in stock
|
1+ £5.52
Price per unit Ex VAT
|
19mm |
25m |
Black |
|
(L x W) 25 m x 19 mm |
|
HTAPE-PROTECT300-PET-BK |
|
|
|
|
|
Electrical Tape |