HellermannTyton 710-10610 HelaTape Flex 1000+ black electrical tape 33m x 19mm

Image Representative of Range

HellermannTyton 710-10610 HelaTape Flex 1000+ black electrical tape 33m x 19mm

MPN
710-10610
EAN-13
4031026548661
Order Code
04-2148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HellermannTyton's HelaTape Flex 1000+ is a high-quality black electrical tape measuring 33 metres in length and 19 mm in width. This versatile tape is ideal for insulation, bundling, and mechanical protection in electrical applications. It is suitable for use in both indoor and outdoor environments.
Type Electrical Tape
Width 19mm
Length 33m
Colour Black
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot