HellermannTyton 710-10603 HelaTape Flex1000+ Electrical Tape Blue 20m x 19mm

Image Representative of Range

HellermannTyton 710-10603 HelaTape Flex1000+ Electrical Tape Blue 20m x 19mm

MPN
710-10603
EAN-13
4031026548593
Order Code
04-2143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

HellermannTyton's HelaTape Flex 1000+ is a blue electrical tape, measuring 20 metres in length and 19 millimetres in width. It is designed for insulating, sealing, and bundling electrical wires and cables. Ideal for both indoor and outdoor applications, it offers strong adhesion and flexibility.
Type Electrical Tape
Width 19mm
Length 20m
Colour Blue
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot