HellermannTyton 710-00137 HTAPE-FLEX15 Electrical tape 25m x 25mm PVC Black

MPN
710-00137
EAN-13
4031026402000
Order Code
04-2138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The HellermannTyton electrical tape, model HTAPE-FLEX15-25x25-PVC-BK, features dimensions of 25 metres in length and 25 millimetres in width. Made from PVC, this tape is ideal for insulation and colour coding tasks. Common applications include electrical installations and maintenance, ensuring safety and reliability.
Type Electrical Tape
Width 25mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 25 mm
Misc Attribute HTAPE-FLEX15-25x25-PVC-BK

Reviews

Be the first to submit a review

Trustpilot