HellermannTyton 710-10608 HelaTape Flex 1000+ electrical tape 20m x 19mm brown

Image Representative of Range

HellermannTyton 710-10608 HelaTape Flex 1000+ electrical tape 20m x 19mm brown

MPN
710-10608
EAN-13
4031026548647
Order Code
04-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton HelaTape Flex 1000+ is a durable brown electrical tape measuring 20 metres in length and 19 millimetres in width. It is known for its high flexibility and excellent adhesive properties, suitable for reliable insulation and protection in electrical applications. This tape is typically used in wiring harnesses or cable bundling, providing effective performance in various environments.
Type Electrical Tape
Width 19mm
Length 20m
Colour Brown
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot