HellermannTyton 712-10001 HTAPE-PROTECT300 tape 25m x 19mm fleece black

MPN
712-10001
EAN-13
4031026566870
Order Code
04-2157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 675 in stock

HellermannTyton manufactures the HTAPE-PROTECT300-PET-BK tape, which measures 25 m in length and 19 mm in width. This electrical tape is ideal for insulation and colour coding applications. The product is a durable adhesive tape suitable for various installation needs.
Type Electrical Tape
Width 19mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 19 mm
Misc Attribute HTAPE-PROTECT300-PET-BK

Reviews

Be the first to submit a review

Trustpilot