HellermannTyton 710-00134 HTAPE-FLEX15 PVC electrical tape 25m x 25mm

MPN
710-00134
EAN-13
4031026401973
Order Code
04-2137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

HellermannTyton's HTAPE-FLEX15-25x25-PVC-RD 710-00134 is a red PVC electrical tape measuring 25 metres in length and 25 millimetres in width. This durable insulation tape is ideal for colour coding and provides reliable electrical insulation and protection. It is commonly used in installation technology applications for securing and organising wires.
Type Electrical Tape
Width 25mm
Length 25m
Dimensions (L x W) 25 m x 25 mm
Misc Attribute HTAPE-FLEX15-25x25-PVC-RD

Reviews

Be the first to submit a review

Trustpilot