HellermannTyton 710-00158 HTAPE-FLEX15 electrical tape 20m x 19mm brown

Image Representative of Range

HellermannTyton 710-00158 HTAPE-FLEX15 electrical tape 20m x 19mm brown

MPN
710-00158
EAN-13
4031026479910
Order Code
04-2139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

HellermannTyton's electrical tape is 20 meters long and 19 mm wide. It is made from PVC and is ideal for insulation and colour coding. This tape is typically used in installation technology and other technical adhesive applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour Brown
Dimensions (L x W) 20 m x 19 mm
Misc Attribute HTAPE-FLEX15-19x20-PVC-BN (20)

Reviews

Be the first to submit a review

Trustpilot