HellermannTyton 710-10607 HelaTape Flex 1000+ electrical tape 20m x 19mm white

Image Representative of Range

HellermannTyton 710-10607 HelaTape Flex 1000+ electrical tape 20m x 19mm white

MPN
710-10607
EAN-13
4031026548630
Order Code
04-2146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton's HelaTape Flex 1000+ is an electrical tape measuring 20 metres in length and 19 millimetres in width, available in white. Known for its flexibility and durability, this tape is ideal for insulating electrical wires and cables. It's commonly used in both domestic and industrial electrical applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour White
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot