HellermannTyton 631-08190 HV4819 Protective Cap PVC Black Ø4mm 1pc |
04-2121
|
|
Despatched within 4 working days - 260 in stock
|
100+ £0.038
Price per unit Ex VAT
|
Black |
2mm |
(L x W x H) 27 x 10 x 4 mm |
No |
4mm |
27mm |
PVC |
60°C |
-30°C |
HV4819 PVC-FR BK 2000 |
4mm |
0.5g |
10mm |
Protective cap |
HellermannTyton 631-08200 Schutzkappen PVC Cap Black Ø6mm 1pc |
04-2122
|
|
Despatched within 4 working days - 427 in stock
|
100+ £0.087
Price per unit Ex VAT
|
Black |
2mm |
(L x W x H) 225 x 12 x 4 mm |
No |
4mm |
225mm |
PVC |
60°C |
-30°C |
HV4820 PVC BK 2000 |
6mm |
0.64g |
12mm |
Protective cap |
HellermannTyton 631-08209 Protective Cap Ø6mm Transparent PVC 1pc |
04-2123
|
|
Despatched within 4 working days - 458 in stock
|
100+ £0.054
Price per unit Ex VAT
|
Transparent |
2mm |
(L x W x H) 25 x 12 x 4 mm |
No |
4mm |
25mm |
PVC |
60°C |
-30°C |
HV4820 PVC NA 2000 |
6mm |
0.6g |
12mm |
Protective cap |
HellermannTyton 631-08229 PVC-FR cap Ø10.5mm transparent 1pc |
04-2126
|
|
Available to back orderBack order, lead time 4 weeks
|
50+ £0.147
Price per unit Ex VAT
|
Transparent |
5mm |
(L x W x H) 7.5 x 10.5 x 5 mm |
No |
5mm |
7.5mm |
PVC |
60°C |
-30°C |
HV4822 PVC-FR NA 2000 |
10.5mm |
0.95g |
10.5mm |
Protective cap |
HellermannTyton 631-08240 PVC-FR Cap Ø8mm Black PVC Flame-Retardant |
04-2127
|
|
Despatched within 4 working days - 35 in stock
|
100+ £0.046
Price per unit Ex VAT
|
Black |
4mm |
(L x W x H) 22 x 4 x 10 mm |
No |
10mm |
22mm |
PVC |
60°C |
-30°C |
HV4824 PVC-FR BK 2000 |
8mm |
0.39g |
4mm |
Protective cap |
HellermannTyton 631-58279 PE cap Ø7.5mm transparent 1pc |
04-2128
|
|
Despatched within 4 working days - 1,996 in stock
|
100+ £0.088
Price per unit Ex VAT
|
Transparent |
3.5mm |
(L x W x H) 22.5 x 9 x 5 mm |
Yes |
5mm |
22.5mm |
Polyethylene (PE) |
70°C |
-10°C |
OP4827 PE NA 2000 |
7.5mm |
0.3g |
9mm |
Protective cap |
HellermannTyton 631-58289 OP4828 protective cap Ø4mm transparent PE |
04-2129
|
|
Despatched within 4 working days - 785 in stock
|
100+ £0.080
Price per unit Ex VAT
|
Transparent |
2.2mm |
(L x W x H) 18 x 3.4 x 5.2 mm |
Yes |
5.2mm |
18mm |
Polyethylene (PE) |
70°C |
-10°C |
OP4828 PE NA 2000 |
4mm |
0.1g |
3.4mm |
Protective cap |