HellermannTyton 631-08209 Protective Cap Ø6mm Transparent PVC 1pc

MPN
631-08209
EAN-13
2050004617689
Order Code
04-2123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.054
500+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The HellermannTyton protective cap is made of transparent PVC and fits terminals up to 6 mm in diameter. This durable grommet is designed for safeguarding electrical connections from environmental factors. It is ideal for use in automotive and industrial applications.
Type Protective cap
Colour Transparent
Clamp Ø 2mm
Dimensions (L x W x H) 25 x 12 x 4 mm
Halogen-free No
Height 4mm
Length 25mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4820 PVC NA 2000
Terminal Ø (max.) 6mm
Weight 0.6g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot