HellermannTyton 631-58289 OP4828 protective cap Ø4mm transparent PE

MPN
631-58289
EAN-13
2050004617788
Order Code
04-2129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 785 in stock

The HellermannTyton OP4828 PE NA 2000 is a transparent polyethylene protective cap designed for terminal diameters up to 4 mm. This durable cap is ideal for shielding electrical terminals from dust and debris. Commonly used in electrical applications, it ensures reliable protection for sensitive components.
Type Protective cap
Colour Transparent
Clamp Ø 2.2mm
Dimensions (L x W x H) 18 x 3.4 x 5.2 mm
Halogen-free Yes
Height 5.2mm
Length 18mm
Material Polyethylene (PE)
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute OP4828 PE NA 2000
Terminal Ø (max.) 4mm
Weight 0.1g
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot