HellermannTyton 631-08200 Schutzkappen PVC Cap Black Ø6mm 1pc

MPN
631-08200
EAN-13
2050004617856
Order Code
04-2122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 427 in stock

The HellermannTyton HV4820 PVC BK 2000 protective cap is made from durable black PVC and fits terminals with a maximum diameter of 6 mm. It is typically used to provide protection for terminal ends, ensuring safety and longevity in electrical applications. This protective cap is ideal for use in environments requiring reliable insulation and coverage for exposed terminals.
Type Protective cap
Colour Black
Clamp Ø 2mm
Dimensions (L x W x H) 225 x 12 x 4 mm
Halogen-free No
Height 4mm
Length 225mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4820 PVC BK 2000
Terminal Ø (max.) 6mm
Weight 0.64g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot