HellermannTyton 631-08229 PVC-FR cap Ø10.5mm transparent 1pc

MPN
631-08229
EAN-13
2050004617863
Order Code
04-2126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

HellermannTyton manufactures the HV4822 PVC-FR NA 2000 protective cap, which is designed for terminals with a maximum diameter of 10.5 mm. This transparent PVC cap offers durability and flame resistance, making it ideal for electrical protection applications. It is commonly used to enclose and protect terminal ends in various electrical installations.
Type Protective cap
Colour Transparent
Clamp Ø 5mm
Dimensions (L x W x H) 7.5 x 10.5 x 5 mm
Halogen-free No
Height 5mm
Length 7.5mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4822 PVC-FR NA 2000
Terminal Ø (max.) 10.5mm
Weight 0.95g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot