HellermannTyton 631-58279 PE cap Ø7.5mm transparent 1pc

MPN
631-58279
EAN-13
2050004617771
Order Code
04-2128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,996 in stock

HellermannTyton's OP4827 PE NA 2000 is a protective cap made from transparent polyethylene, designed for terminating with a maximum diameter of 7.5 mm. The cap is typically used as a grommet to protect terminal ends from dust and environmental factors. This part is ideal for various applications requiring secure and clear sealing of cable ends.
Type Protective cap
Colour Transparent
Clamp Ø 3.5mm
Dimensions (L x W x H) 22.5 x 9 x 5 mm
Halogen-free Yes
Height 5mm
Length 22.5mm
Material Polyethylene (PE)
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute OP4827 PE NA 2000
Terminal Ø (max.) 7.5mm
Weight 0.3g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot