HellermannTyton 631-08190 HV4819 Protective Cap PVC Black Ø4mm 1pc

MPN
631-08190
EAN-13
2050004617733
Order Code
04-2121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.038
500+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

HellermannTyton's HV4819 PVC-FR BK 2000 is a black PVC protective cap designed for terminal diameters up to 4 mm. It is fire-retardant, making it suitable for environments requiring high safety standards. Commonly used to safeguard electrical terminals, it provides insulation and protection against dust and moisture.
Type Protective cap
Colour Black
Clamp Ø 2mm
Dimensions (L x W x H) 27 x 10 x 4 mm
Halogen-free No
Height 4mm
Length 27mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4819 PVC-FR BK 2000
Terminal Ø (max.) 4mm
Weight 0.5g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot