HellermannTyton 631-08240 PVC-FR Cap Ø8mm Black PVC Flame-Retardant

MPN
631-08240
EAN-13
2050004617764
Order Code
04-2127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

HellermannTyton offers the HV4824 PVC-FR BK 2000 protective cap, designed to fit terminals with a maximum diameter of 8 mm. Made from PVC, it is black in colour and provides reliable protection. This protective cap is ideal for safeguarding connections in electrical applications.
Type Protective cap
Colour Black
Clamp Ø 4mm
Dimensions (L x W x H) 22 x 4 x 10 mm
Halogen-free No
Height 10mm
Length 22mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4824 PVC-FR BK 2000
Terminal Ø (max.) 8mm
Weight 0.39g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot