HellermannTyton 151-01482 RCC180LM12 Fastener for 19.4-36mm bundles |
04-1567
|
|
Back order - 14 availableBack-order availability date - 18/11/2026
|
2+ £3.49
Price per unit Ex VAT
|
Polyamide |
19.40mm |
|
|
36mm |
19.40 up to 36mm |
Screw fixing |
+125°C |
-40°C |
|
Fastener |
HellermannTyton 151-01643 RCA90SM6 impact-resistant UV-proof fastener |
04-1580
|
|
Back order - 297 availableBack-order availability date - 18/11/2026
|
2+ £2.65
Price per unit Ex VAT
|
Polyamide |
6.20mm |
|
|
13.70mm |
6.20 up to 13.70mm |
Screw fixing |
|
|
|
Fastener |
HellermannTyton 151-01659 fastener UV-proof impact-resistant 19.4-36mm |
04-1581
|
|
Back order - 12 availableBack-order availability date - 18/11/2026
|
2+ £3.05
Price per unit Ex VAT
|
Polyamide |
19.40mm |
|
|
36mm |
19.40 up to 36mm |
Screw fixing |
+125°C |
-40°C |
|
Fastener |
HellermannTyton 166-50608 AFCS Fastener 63mm black screw-fix protective |
04-1726
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.69
Price per unit Ex VAT
|
PVC |
|
Black |
|
63mm |
63 mm (max) |
Screw fixing |
+105°C |
-20°C |
25.40mm |
Fastener |
HellermannTyton 190-00029 Snapper fastener 7mm dia reclosable Clamp |
04-1781
|
|
Despatched within 4 working days - 433 in stock
|
10+ £0.336
Price per unit Ex VAT
|
Plastic |
|
|
7mm |
|
|
|
|
|
|
Fastener |
HellermannTyton 190-00254 SNP12A-PA66GF13-BK fastener reclosable Clamp |
04-1782
|
|
Despatched within 4 working days - 43 in stock
|
20+ £0.276
Price per unit Ex VAT
|
Plastic |
15.60mm |
|
|
18.30mm |
15.60 up to 18.30mm |
|
|
|
|
Fastener |
HellermannTyton 192-10010 Snapper Fastener 6mm Reclosable Clamp 1pc |
04-1784
|
|
Despatched within 4 working days - 165 in stock
|
20+ £0.166
Price per unit Ex VAT
|
Plastic |
|
|
6mm |
|
|
|
|
|
|
Fastener |
HellermannTyton 192-10020 Snapper fastener reusable Ø 9.3-10.5mm |
04-1785
|
|
Despatched within 4 working days - 336 in stock
|
20+ £0.164
Price per unit Ex VAT
|
Plastic |
9.30mm |
|
|
10.50mm |
9.30 up to 10.50mm |
|
|
|
|
Fastener |
HellermannTyton 192-10060 Snapper fastener reclosable Ø11.7-13.3mm |
04-1786
|
|
Available to back orderBack order, lead time 3 weeks
|
20+ £0.151
| 20+ |
£0.151 |
| 100+ |
£0.136 |
| 500+ |
£0.132 |
Price per unit Ex VAT
|
Plastic |
11.700mm |
|
|
13.30mm |
11.700 up to 13.30mm |
|
|
|
|
Fastener |