HellermannTyton 166-50608 AFCS Fastener 63mm black screw-fix protective

Image Representative of Range

HellermannTyton 166-50608 AFCS Fastener 63mm black screw-fix protective

MPN
166-50608
EAN-13
4031026310480
Order Code
04-1726
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton manufactures the AFCS63-GS/PVC-BK/ML fastener with a maximum bundle diameter of 63 mm, designed for securing cables. It features screw fixing and provides enhanced protection with chloroprene, making it suitable for industrial applications. The product is primarily used for cable management and protection in demanding environments.
Type Fastener
Material PVC
Colour Black
Bundle Ø (max.) 63mm
Bundle Ø range 63 mm (max)
Fastening method Screw fixing
Maximum Temperature +105°C
Min. temperature -20°C
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot