HellermannTyton 192-10020 Snapper fastener reusable Ø 9.3-10.5mm

Image Representative of Range

HellermannTyton 192-10020 Snapper fastener reusable Ø 9.3-10.5mm

MPN
192-10020
EAN-13
4031026128481
Order Code
04-1785
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

HellermannTyton's SNP2-PA66GF13-BK fastener is designed for cable bundling with a diameter range of 9.30 to 10.50 mm. This cable clamp is ideal for securing cables, pipes, and lines in industrial settings. It features a durable construction, making it suitable for various mounting applications.
Type Fastener
Material Plastic
Bundle diameter (min.) 9.30mm
Bundle Ø (max.) 10.50mm
Bundle Ø range 9.30 up to 10.50mm

Reviews

Be the first to submit a review

Trustpilot