HellermannTyton 151-01643 RCA90SM6 impact-resistant UV-proof fastener

Image Representative of Range

HellermannTyton 151-01643 RCA90SM6 impact-resistant UV-proof fastener

MPN
151-01643
EAN-13
4031026565941
Order Code
04-1580
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 297 availableBack-order availability date - 07/10/2026

The HellermannTyton RCA90SM6-PA66HIRHSUV/ST/ZN-BK fastener is impact-resistant, heat-stabilised, and UV-proof, ensuring durability in demanding environments. This ratchet P-clamp is designed to secure cable bundles with a diameter range of 6.20 to 13.70 mm, featuring a teeth and pawl lock system for reliable fastening. Typical applications include cable mounting and bundling in automotive, industrial, or outdoor settings.
Type Fastener
Material Polyamide
Bundle diameter (min.) 6.20mm
Bundle Ø (max.) 13.70mm
Bundle Ø range 6.20 up to 13.70mm
Fastening method Screw fixing

Reviews

Be the first to submit a review

Trustpilot