HellermannTyton 192-10060 Snapper fastener reclosable Ø11.7-13.3mm

MPN
192-10060
EAN-13
4031026128504
Order Code
04-1786
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.151
100+ £0.136
500+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

HellermannTyton's SNP6-PA66GF13-BK fastener is designed for cable bundling and has a bundle diameter range of 11.7 to 13.3 mm. It is a versatile cable clamp suitable for securing cables and lines in various installations. Typical applications include cable management in automotive, industrial, and home wiring systems.
Type Fastener
Material Plastic
Bundle diameter (min.) 11.700mm
Bundle Ø (max.) 13.30mm
Bundle Ø range 11.700 up to 13.30mm

Reviews

Be the first to submit a review

Trustpilot