HellermannTyton 151-01482 RCC180LM12 Fastener for 19.4-36mm bundles

Image Representative of Range

HellermannTyton 151-01482 RCC180LM12 Fastener for 19.4-36mm bundles

MPN
151-01482
EAN-13
4031026543147
Order Code
04-1567
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19 availableBack-order availability date - 07/10/2026

The HellermannTyton fastener, model 151-01482, is an impact-resistant, heat-stabilised, and UV-proof cable tie designed with teeth and a pawl lock. It accommodates bundle diameters ranging from 19.40 to 36 mm, ensuring secure and reliable fastening. Typically used in environments requiring durable and robust fixing solutions, it is suitable for both indoor and outdoor applications.
Type Fastener
Material Polyamide
Bundle diameter (min.) 19.40mm
Bundle Ø (max.) 36mm
Bundle Ø range 19.40 up to 36mm
Fastening method Screw fixing
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot