HellermannTyton 190-00254 SNP12A-PA66GF13-BK fastener reclosable Clamp

MPN
190-00254
EAN-13
4031026332628
Order Code
04-1782
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The HellermannTyton cable clamp, model SNP12A-PA66GF13-BK, secures cables within a bundle diameter range of 15.60 to 18.30 mm. Made from durable materials, it is designed for cable fixing and bundling applications. This fastener is ideal for organising cables and hoses in various settings.
Type Fastener
Material Plastic
Bundle diameter (min.) 15.60mm
Bundle Ø (max.) 18.30mm
Bundle Ø range 15.60 up to 18.30mm

Reviews

Be the first to submit a review

Trustpilot