HellermannTyton 151-01659 fastener UV-proof impact-resistant 19.4-36mm

Image Representative of Range

HellermannTyton 151-01659 fastener UV-proof impact-resistant 19.4-36mm

MPN
151-01659
EAN-13
4031026566108
Order Code
04-1581
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 07/10/2026

HellermannTyton manufactures an impact-resistant, heat-stabilised, and UV-proof fastener for securing cable bundles with diameters ranging from 19.4 mm to 36.0 mm. This product features a teeth and pawl lock mechanism ideal for cable mounting and bundling in demanding environments. Typical applications include providing secure and durable solutions for cable management in automotive or industrial settings.
Type Fastener
Material Polyamide
Bundle diameter (min.) 19.40mm
Bundle Ø (max.) 36mm
Bundle Ø range 19.40 up to 36mm
Fastening method Screw fixing
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot