Hazet 8501-3 Allen Bit 3mm 1/4" Drive Ideal for Precision Tasks |
11-9889
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.85
Price per unit Ex VAT
|
1/4" (6.3 mm) |
3mm |
Chromium-vanadium steel |
DIN 7422 |
|
Allen |
6,5mm |
28mm |
483 mm (19") |
DIN7422 |
Bit |
TiN |
Hazet 8501-4 Allen Bit 4 mm 1/4" (6.3 mm) Durable Precision Tool |
11-9890
|
|
Despatched within 4 working days - 91 in stock
|
1+ £10.20
Price per unit Ex VAT
|
1/4" (6.3 mm) |
4mm |
Chromium-vanadium steel |
DIN 7422 |
6.5mm |
Allen |
|
28mm |
483 mm (19") |
DIN7422 |
Bit |
TiN |
Hazet 8501-5 Allen Bit 5mm 1/4" Precision Steel Durable Tool |
11-9891
|
|
Despatched within 4 working days - 23 in stock
|
1+ £8.58
Price per unit Ex VAT
|
1/4" (6.3 mm) |
5mm |
Chromium-vanadium steel |
DIN 7422 |
6.5mm |
Allen |
|
28mm |
483 mm (19") |
DIN7422 |
Bit |
TiN |
Hazet 8501-6 Allen Bit 6mm 1/4" Drive Durable Precision Tool |
11-9892
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.35
Price per unit Ex VAT
|
1/4" (6.3 mm) |
6mm |
Chromium-vanadium steel |
DIN 7422 |
6.5mm |
Allen |
|
28mm |
483 mm (19") |
DIN7422 |
Bit |
TiN |
Hazet 8502-T20 Star Socket Bit T20 1/4" (6.3 mm) Precise Fastening Tool |
11-9893
|
|
Despatched within 4 working days - 64 in stock
|
1+ £8.20
Price per unit Ex VAT
|
1/4" (6.3 mm) |
T 20 |
Chromium-vanadium steel |
|
4mm |
Star socket |
|
28mm |
483 mm (19") |
|
Bit |
TiN |
Hazet 8502-T25 Star Socket Bit T 25 1/4" Durable Precision Tool |
11-9894
|
|
Despatched within 4 working days - 41 in stock
|
1+ £8.20
Price per unit Ex VAT
|
1/4" (6.3 mm) |
T 25 |
Chromium-vanadium steel |
|
4.5mm |
Star socket |
|
28mm |
483 mm (19") |
|
Bit |
TiN |
Hazet 8502-T30 Star Socket Bit T30 1/4" (6.3 mm) Precision Tool |
11-9895
|
|
Despatched within 4 working days - 37 in stock
|
1+ £7.77
Price per unit Ex VAT
|
1/4" (6.3 mm) |
T 30 |
Chromium-vanadium steel |
|
5mm |
Star socket |
|
28mm |
483 mm (19") |
|
Bit |
TiN |
Hazet 8802-T40 Star Socket Bit T40 3/8" Precise Durable Tool |
11-9900
|
|
Despatched within 4 working days - 20 in stock
|
1+ £11.13
Price per unit Ex VAT
|
3/8" (10 mm) |
T 40 |
Special steel |
|
17mm |
Star socket |
|
43.5mm |
|
|
Bit |
TiN |