Hazet 8501-4 Allen Bit 4 mm 1/4 (6.3 mm) Durable Precision Tool

Image Representative of Range

Hazet 8501-4 Allen Bit 4 mm 1/4" (6.3 mm) Durable Precision Tool

MPN
8501-4
Brand
Hazet
EAN-13
4000896036875
Order Code
11-9890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Hazet 8501-4 is a 4 mm Allen bit designed for precision fastening and loosening tasks. This socket wrench bit, measuring 1/4 inch (6.3 mm), is ideal for use with tools requiring a reliable and compact bit. Commonly used in automotive and engineering settings, it ensures efficient handling of various screws and bolts.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size 4mm
Material Chromium-vanadium steel
Blade Length 6.5mm
DIN Standard DIN 7422
Downforce Allen
Length 28mm
Material properties TiN
Rack size 483 mm (19")
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot