Hazet 8501-3 Allen Bit 3mm 1/4 Drive Ideal for Precision Tasks

Image Representative of Range

Hazet 8501-3 Allen Bit 3mm 1/4" Drive Ideal for Precision Tasks

MPN
8501-3
Brand
Hazet
EAN-13
4000896036851
Order Code
11-9889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.41 £8.85
10+ £8.30
50+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hazet 8501-3 Allen bit is a 3 mm socket wrench bit designed for precision and durability. With a 1/4 inch (6.3 mm) drive, it is ideal for use in various mechanical and engineering applications. This reliable tool is suitable for assembling or disassembling hexagonal socket head screws.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size 3mm
Material Chromium-vanadium steel
DIN Standard DIN 7422
Downforce Allen
Handle grip dimensions 6,5mm
Length 28mm
Material properties TiN
Rack size 483 mm (19")
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot